
16-position, 2-row right-angle receptacle with 1.27mm pitch. Features female socket contacts made of gold-plated copper. Designed for ribbon wire/cable type, utilizing Insulation Displacement Termination (IDT). Rated for operation between -40°C and 105°C, with a black housing.
Samtec FFSD-08-01-N technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Gender | Receptacle |
| Length | 14.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-08-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
