
This IDC receptacle cable assembly from Samtec features 16 contacts and a grey color. It is packaged in bulk and has an IDT termination. The assembly is not radiation hardened and is not Reach SVHC compliant, but is RoHS compliant. It is suitable for use in applications where a flat flex cable is required.
Samtec FFSD-08-D-04.50-01-N technical specifications.
| Color | Grey |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-08-D-04.50-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.