
Flat ribbon cable assembly featuring 16 positions and 2 rows, with a 0.05-inch connector pitch and 0.025-inch cable pitch. This unshielded assembly utilizes female IDC receptacle connectors with gold-plated copper contacts and IDT termination. The 30AWG flat flex cable has a length of 0.5 feet and a maximum current rating of 500mA, operating between -40°C and 105°C.
Samtec FFSD-08-D-06.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-08-D-06.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
