
This 16-contact IDC female flat flex cable assembly features a 0.635mm pitch and grey color. It is designed for use with IDC receptacles and is available in bulk packaging. The assembly is not radiation hardened and is not compliant with Reach SVHC regulations. However, it does meet RoHS compliance standards. The termination type is IDT, and the wire/cable type is flat flex.
Samtec FFSD-08-D-11.00-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-08-D-11.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.