
This 16-contact IDC receptacle cable assembly features a 0.635mm pitch and is designed for use with flat flex wire. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance standards.
Samtec FFSD-08-D-13.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-08-D-13.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.