
20-position, 2-row right-angle shrouded header with 1.27mm pitch for board-to-board and mezzanine applications. Features gold-plated copper female socket contacts and IDT termination for ribbon cable. Operates within a -40°C to 105°C temperature range with a 500mA maximum current rating. This free-hanging connector is RoHS compliant and packaged in a tube.
Samtec FFSD-10-01-N technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Gender | Receptacle |
| Length | 16.89mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ FFSD |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
