
This IDC receptacle cable assembly features 20 contacts, a 0.635mm cable pitch, and a 1.27mm connector pitch. It is available in bulk packaging and is not radiation hardened. The assembly is compliant with RoHS regulations and is terminated with IDT connectors. The cable type is flat flex, and the color is grey.
Samtec FFSD-10-D-02.50-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-02.50-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.