
The Samtec FFSD-10-D-04.50-01-N is a 20-contact IDC receptacle cable assembly with a 1.27mm connector pitch and 0.635mm cable pitch. It is available in bulk packaging and is compliant with RoHS regulations. The assembly features a grey color and is not radiation hardened. It has a flat flex wire/cable type and an IDT termination.
Samtec FFSD-10-D-04.50-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-04.50-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.