Samtec FFSD-10-D-06.80-01-N-SR technical specifications.
| Cable Pitch | 1.27mm |
| Number of Contacts | 20 to 20 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFSD-10-D-06.80-01-N-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.