Samtec FFSD-10-D-09.00-01-N-D04 technical specifications.
| Cable Pitch | 0.635mm |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-09.00-01-N-D04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.