
Samtec's FFSD-10-D-09.50-01-N-R is a 20-contact flat flex cable assembly with a 0.635mm pitch and 1.27mm IDC receptacle connectors. It is available in bulk packaging and is compliant with RoHS regulations. The cable assembly is not radiation hardened and is not SVHC compliant. It features a grey color and a flat flex wire/cable type.
Samtec FFSD-10-D-09.50-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-09.50-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.