
Samtec's FFSD-10-D-14.00-01-N-R cable assembly features 20 IDC female contacts on a 0.635mm pitch, with a 1.27mm connector pitch and a flat flex wire/cable type. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is not radiation hardened and is not compliant with Reach SVHC regulations.
Samtec FFSD-10-D-14.00-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-14.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.