
This cable assembly features IDC connectors with copper contacts plated in gold, suitable for a maximum current rating of 500mA. Operating temperature range is between -40°C and 105°C. The assembly is compliant with RoHS regulations and is packaged in bulk.
Samtec FFSD-13-D-02.40-01-N technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-13-D-02.40-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.