Samtec FFSD-13-D-04.85-01-N-D2.3 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-13-D-04.85-01-N-D2.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.