
This cable assembly features 26 IDC receptacle contacts, a flat flex wire type, and a grey color. It is packaged in bulk and compliant with RoHS regulations. The assembly is not radiation hardened and does not meet Reach SVHC compliance standards.
Samtec FFSD-13-D-06.50-01-N technical specifications.
| Color | Grey |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-13-D-06.50-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.