
The FFSD-13-D-09.50-01-N cable assembly features 26 IDC receptacle contacts with a 0.635mm pitch and is designed for use with flat flex wire. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is not radiation hardened and is not SVHC compliant. It is manufactured by Samtec and is categorized as a flat ribbon assembly.
Samtec FFSD-13-D-09.50-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-13-D-09.50-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.