26-position female IDC receptacle for flat flex cable, featuring a 0.635mm cable pitch and 1.27mm connector pitch. This interconnection device utilizes Insulation Displacement Technology (IDT) for termination. The grey colored component is RoHS compliant and supplied in bulk packaging.
Samtec FFSD-13-D-18.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-13-D-18.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.