
This 26-contact IDC receptacle cable assembly features a 0.635mm pitch and is available in a grey color. It is designed for use with IDC connectors and is packaged in bulk. The assembly is not radiation hardened and is not Reach SVHC compliant, but is compliant with RoHS regulations. It has a flat flex wire/cable type and a termination of IDT.
Samtec FFSD-13-D-18.00-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-13-D-18.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.