Samtec FFSD-13-D-35.25-01-N-D9.5-R-M technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec FFSD-13-D-35.25-01-N-D9.5-R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.