
The FFSD-15-D-02.50-01-N-R is a 30-contact IDC receptacle cable assembly from Samtec with a cable pitch of 0.635mm and a connector pitch of 1.27mm. It features a flat flex wire/cable type and is packaged in bulk. The assembly is RoHS compliant and not radiation hardened. It is designed for use with IDC connectors and is available in a grey color.
Samtec FFSD-15-D-02.50-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-15-D-02.50-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.