
This cable assembly features 30 IDC receptacle contacts with a 0.635mm pitch, suitable for flat flex wire. The assembly is packaged in bulk and is compliant with RoHS regulations. The cable pitch and connector type are designed for high-density applications.
Samtec FFSD-15-D-03.50-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-15-D-03.50-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.