
This cable assembly features 30 IDC receptacle contacts with a 1.27mm pitch and a flat flex wire type. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance standards. The cable pitch is 0.635mm and the connector type is IDC receptacle.
Samtec FFSD-15-D-09.50-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-15-D-09.50-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.