
This cable assembly features 30 IDC receptacle contacts with a cable pitch of 0.635mm and a connector pitch of 1.27mm. It is available in bulk packaging and is not radiation hardened. The assembly is compliant with RoHS regulations and is terminated with IDT connectors. The cable type is flat flex.
Samtec FFSD-15-D-12.00-01-F-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-15-D-12.00-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.