
This cable assembly features 30 IDC receptacle contacts with a 1.27mm pitch and a flat flex cable with a 0.635mm pitch. It is available in bulk packaging and is not radiation hardened. The assembly is compliant with RoHS regulations but not Reach SVHC. The cable type is flat flex and the termination is IDT.
Samtec FFSD-15-D-12.00-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-15-D-12.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.