
This 34-contact IDC to IDC cable assembly has a length of 0.457 meters and a pitch of 1.27mm. It is designed for use in temperatures ranging from -40 to 105°C. The conductor material is tin plated copper, and the jacket and insulation colors are gray and black, respectively. The cable assembly is suitable for applications requiring a high degree of reliability and durability.
Samtec FFSD-17-D-18.00-01-N-D06-R technical specifications.
| Cable Length (m) | 0.457 |
| Cable Pitch (mm) | 1.27 |
| Number of Contacts | 34 to 34 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFSD-17-D-18.00-01-N-D06-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.