34-position, 2-row IDC interconnection device featuring a 0.05-inch connector pitch and 0.025-inch cable pitch. Constructed with copper contacts and gold plating, this female, unshielded device supports 30AWG flat flex/flat wire with a 500mA max current rating. Operating within a -40°C to 105°C temperature range, it is lead-free and RoHS compliant.
Samtec FFSD-17-D-24.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 2foot |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-17-D-24.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.