
The FFSD-17-S-13.00-01-N cable assembly features 17 IDC receptacle contacts with a 0.635mm cable pitch and 1.27mm connector pitch. It is made with copper contacts plated with gold and is available in bulk packaging. The assembly is not radiation hardened and is not Reach SVHC compliant, but is compliant with RoHS regulations. It is a flat flex cable assembly with a female gender and 17 contacts.
Samtec FFSD-17-S-13.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 17 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-17-S-13.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.