
40-position, 2-row right-angle IDC socket connector for ribbon cable mounting. Features 1.27mm pitch, copper contacts with gold plating, and a black housing. Operates within a temperature range of -40°C to 105°C. This free-hanging receptacle is supplied in a tube.
Samtec FFSD-20-01-N technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Gender | Receptacle |
| Length | 29.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-20-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
