Samtec FFSD-20-D-06.00-01-N-RW-D03 technical specifications.
| Cable Length (m) | 0.152 |
| Cable Pitch (mm) | 1.27 |
| Number of Contacts | 40 to 40 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFSD-20-D-06.00-01-N-RW-D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.