
Samtec's FFSD-20-D-08.00-01-N-R is a 40-contact IDC receptacle cable assembly with a 0.635mm cable pitch and 1.27mm connector pitch. It features a grey color and is available in bulk packaging. The assembly is not radiation hardened and is not Reach SVHC compliant, but is RoHS compliant. It has a termination type of IDT and a wire/cable type of flat flex.
Samtec FFSD-20-D-08.00-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-20-D-08.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
