
The FFSD-25-D-16.00-01-N-R cable assembly features 50 IDC receptacle contacts with a gold plating, suitable for flat flex wire. Manufactured by Samtec, this assembly is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance. The assembly is packaged in bulk and has a grey color.
Samtec FFSD-25-D-16.00-01-N-R technical specifications.
| Color | Grey |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-25-D-16.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.