Samtec FFTP-05-D-03.85-01 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-05-D-03.85-01 to view detailed technical specifications.
No datasheet is available for this part.