This IDC receptacle connector features a 1.27mm pitch and crimp termination, with 10 contacts. It is packaged in bulk and compliant with RoHS regulations. The connector is not radiation hardened and is not SVHC compliant. It is suitable for use with twisted pair wire or cable.
Samtec FFTP-05-D-18.00-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-05-D-18.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
