
The FFTP-08-D-03.85-01-N-R connector features a 1.27mm pitch and is a 16-position IDC receptacle. It is available in bulk packaging and is not radiation hardened. This connector is not Reach SVHC compliant and has an IDT termination. It is designed for use with twisted pair wire or cable.
Samtec FFTP-08-D-03.85-01-N-R technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-08-D-03.85-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
