
The FFTP-08-D-08.77-01-N is a 16-contact female IDC receptacle connector with a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. This connector is not radiation hardened and is not SVHC compliant. It features twisted pair wire and IDT termination.
Samtec FFTP-08-D-08.77-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-08-D-08.77-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.