
The FFTP-08-D-18.00-01-N is a 16-contact IDC receptacle connector with a 1.27mm pitch, designed for crimp termination. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. The connector is packaged in bulk and features IDC receptacle connectors on both sides, with a female gender. It is intended for use with twisted pair wire or cable.
Samtec FFTP-08-D-18.00-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FFTP-08-D-18.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.