
This IDC receptacle cable assembly from Samtec features 16 contacts with a 1.27mm pitch. It is designed for use in applications where a high-density connection is required. The assembly is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations, but does not meet Reach SVHC requirements. The cable type is twisted pair.
Samtec FFTP-08-D-18.00-01-N-R technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-08-D-18.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.