
The FFTP-10-D-03.85-01-N-R is a 20-contact IDC female receptacle cable assembly from Samtec. It features a 1.27mm connector pitch and is packaged in bulk. The assembly is not radiation hardened and is not Reach SVHC compliant. It has a twisted pair wire/cable type and an IDT termination.
Samtec FFTP-10-D-03.85-01-N-R technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-10-D-03.85-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.