The FFTP-12-D-08.77-01-N connector is a 24-position, 2-row female connector with gold plating. It features a twisted pair wire/cable type and is unshielded. The connector is part of the Tiger Eye FFTP series and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec FFTP-12-D-08.77-01-N technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFTP |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-12-D-08.77-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.