
The Samtec FFTP-13-D-03.85-01-N is a 26-contact IDC receptacle connector with a 1.27mm pitch, designed for female connections. It is available in bulk packaging and features twisted pair wire/cable type. The connector is not radiation hardened and is not Reach SVHC compliant, but is RoHS compliant. It is suitable for general use.
Samtec FFTP-13-D-03.85-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-13-D-03.85-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.