Samtec FFTP-15-D-08.77-01-F-N technical specifications.
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFTP-15-D-08.77-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.