
The FFTP-15-D-08.77-01-N-R cable assembly features 30 IDC receptacle contacts with a 1.27mm pitch. It is designed for use with twisted pair wire and is available in bulk packaging. This cable assembly is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Samtec FFTP-15-D-08.77-01-N-R technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FFTP-15-D-08.77-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.