
This IDC receptacle cable assembly from Samtec features 30 contacts with a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The assembly is not RoHS compliant and is not SVHC compliant. It is designed for use with twisted pair wire.
Samtec FFTP-15-D-18.00-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FFTP-15-D-18.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.