Samtec FFTP-16-D-18.00-01-N technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FFTP-16-D-18.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.