
34-position ribbon cable assembly featuring 1.27mm pitch IDC receptacle connectors on both ends. This female-to-female assembly utilizes twisted pair wire for enhanced signal integrity. Termination is achieved via Insulation Displacement Technology (IDT). The cable measures 8.77 inches (222.76 mm) in length and is RoHS compliant.
Samtec FFTP-17-D-08.77-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 34 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-17-D-08.77-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
