
The FFTP-17-D-18.00-01-N is a 34-contact IDC receptacle connector with a 1.27mm pitch. It features crimp termination and is available in bulk packaging. The connector is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Samtec FFTP-17-D-18.00-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 34 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FFTP-17-D-18.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.