Samtec FFTP-20-D-03.85-01-N technical specifications.
| Gender | Female |
| Length | 100mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-20-D-03.85-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.