Samtec FHP-02-02-TM-S-LC-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-02-02-TM-S-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.