
This 7-position shrouded header is a surface mount connector with a 0.156inch pitch and black housing color. It is made of lead-free materials and has a copper contact with tin plating. The header is designed for use in applications where a secure connection is required, and it is suitable for use in a variety of industries. The RoHS compliant design ensures that the header meets the requirements for restricted hazardous substances. The header is available in a rail/Tube packaging configuration.
Samtec FHP-07-02-T-S technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-07-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.