
10-position, single-row socket strip with straight, through-hole mounting and solder termination. Features a 0.156-inch pitch and female socket contact type with square contact shape. Constructed with bronze and copper contacts, plated with tin for mating. Black polymer housing and insulation, rated for -55°C to 105°C operating temperature.
Samtec FHP-10-01-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-10-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.